
ALM06F9-98S(072) | |
|---|---|
DigiKey Part Number  | ALM06F9-98S(072)-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALM06F9-98S(072)  | 
Description  | CONN PLUG FMALE 3POS GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Circular Connector Plug, Female Sockets Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 3  | |
Shell Size - Insert  | 9-98  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Composite  | |
Shell Material  | Composite  | |
Shell Finish  | Gray Zinc Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Gray  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Coupling Nut  | |
Shielding  | ||
Current Rating (Amps)  | 7.5A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | -  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Fluorinated Silicon Rubber  | |
Applications  | Aviation  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $205.35000 | $205.35 | 
| 10 | $174.55100 | $1,745.51 | 
| 25 | $163.62040 | $4,090.51 | 
| 50 | $155.81260 | $7,790.63 | 
| 100 | $148.37950 | $14,837.95 | 
| 250 | $139.09980 | $34,774.95 | 
| 500 | $132.46972 | $66,234.86 | 



