NFD17A15SBFE1DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFD17A15SBFE1DA

DigiKey Part Number
664-NFD17A15SBFE1DA-ND
Manufacturer
Manufacturer Product Number
NFD17A15SBFE1DA
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
NFD17A15SBFE1DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250VAC
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.39000$28.39
10$24.14900$241.49
25$22.63160$565.79
50$21.54980$1,077.49
100$20.52110$2,052.11
250$19.23612$4,809.03
500$18.31796$9,158.98
1,400$17.03506$23,849.08
2,800$16.22280$45,423.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.