Direct

FS1-Z38-20Z6-10 | |
|---|---|
DigiKey Part Number | FS1-Z38-20Z6-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1-Z38-20Z6-10 |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-Z38-20Z6-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Connector Style | Receptacle | |
Connector Type | QSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


