



FS1Z3820Z660 | |
|---|---|
DigiKey Part Number  | 664-FS1Z3820Z660TR-ND - Tape & Reel (TR) 664-FS1Z3820Z660CT-ND - Cut Tape (CT) 664-FS1Z3820Z660DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FS1Z3820Z660  | 
Description  | CONN QSFP+ RCPT 38POS SLD RA SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FS1Z3820Z660 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Style  | Receptacle  | |
Connector Type  | QSFP+  | |
Number of Positions  | 38  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | Solder  | |
Features  | Board Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $53.28000 | $53.28 | 
| 10 | $45.26300 | $452.63 | 
| 25 | $42.42760 | $1,060.69 | 
| 50 | $40.40080 | $2,020.04 | 
| 100 | $38.47220 | $3,847.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $34.88800 | $13,955.20 | 
| 800 | $33.22396 | $26,579.17 | 
| 1,200 | $32.28808 | $38,745.70 | 
| 2,000 | $31.14638 | $62,292.76 | 











