FCC17-A15SE-A50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $128.11317
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $277.39540
Datasheet

Similar


HARTING
In Stock: 99
Unit Price: $336.36000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 198
Unit Price: $183.99000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $20.39371
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $20.99259
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $22.28295
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $19.19222
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17-A15SE-A50

DigiKey Part Number
FCC17-A15SE-A50-ND
Manufacturer
Manufacturer Product Number
FCC17-A15SE-A50
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17-A15SE-A50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Filter
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes