
NEUUEX-0003 | |
---|---|
DigiKey Part Number | 5362-NEUUEX-0003-ND |
Manufacturer | |
Manufacturer Product Number | NEUUEX-0003 |
Description | CABLE OSFP-XD TO OSFP-XD 3M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 Position OSFP-XD to OSFP-XD Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NEUUEX-0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP-XD to OSFP-XD | |
Number of Positions | 120 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,941.24000 | $1,941.24 |
10 | $1,650.29600 | $16,502.96 |
25 | $1,547.11000 | $38,677.75 |
50 | $1,531.86380 | $76,593.19 |