120 Position OSFP-XD to OSFP-XD Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEUUEX-0001

DigiKey Part Number
5362-NEUUEX-0001-ND
Manufacturer
Manufacturer Product Number
NEUUEX-0001
Description
CABLE OSFP-XD TO OSFP-XD 1M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 Position OSFP-XD to OSFP-XD Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
NEUUEX-0001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Amphenol CS (High Speed IO)
Cable Type
Round
Packaging
Bag
Length
3.28' (1.00m)
Part Status
Active
Color
Black
Cable Connectors
OSFP-XD to OSFP-XD
Shielding
Shielded
Number of Positions
120
Wire Gauge
32 AWG
Connector Type
Plug to Plug
Frequency - Max
25Gbps
Gender
Male to Male
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
30$947.17700$28,415.31