
NEUUEX-0011 | |
|---|---|
DigiKey Part Number | 5362-NEUUEX-0011-ND |
Manufacturer | |
Manufacturer Product Number | NEUUEX-0011 |
Description | CABLE OSFP-XD TO OSFP-XD 750MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 Position OSFP-XD to OSFP-XD Plug to Plug 2.46' (750.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NEUUEX-0011 Models |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Amphenol CS (High Speed IO) | Cable Type Round |
Packaging Bag | Length 2.46' (750.00mm) |
Part Status Active | Color Black |
Cable Connectors OSFP-XD to OSFP-XD | Shielding Shielded |
Number of Positions 120 | Wire Gauge 32 AWG |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $933.88000 | $933.88 |
| 10 | $793.81900 | $7,938.19 |
| 25 | $744.16400 | $18,604.10 |
| 50 | $708.68840 | $35,434.42 |
| 100 | $674.91280 | $67,491.28 |

