
NDVVYF-0002 | |
---|---|
DigiKey Part Number | 5362-NDVVYF-0002-ND |
Manufacturer | |
Manufacturer Product Number | NDVVYF-0002 |
Description | OSFP CABLE ASSEMBLY, PASSIVE, 30 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $813.49000 | $813.49 |
10 | $706.61800 | $7,066.18 |