
NDVVYG-0003 | |
---|---|
DigiKey Part Number | 5362-NDVVYG-0003-ND |
Manufacturer | |
Manufacturer Product Number | NDVVYG-0003 |
Description | OSFP CABLE ASSEMBLY, PASSIVE, 28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | - | |
Operating Temperature | 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,499.29000 | $1,499.29 |
10 | $1,379.17300 | $13,791.73 |