
NDVVYR-0001 | |
---|---|
DigiKey Part Number | 5362-NDVVYR-0001-ND |
Manufacturer | |
Manufacturer Product Number | NDVVYR-0001 |
Description | OSFP CABLE ASSEMBLY, PASSIVE, 32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | - | |
Operating Temperature | 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $839.25000 | $839.25 |
10 | $713.39300 | $7,133.93 |
25 | $668.76760 | $16,719.19 |
50 | $636.88340 | $31,844.17 |
100 | $612.04920 | $61,204.92 |