DCPV37S364GTLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $144.14440
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $337.90240
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $152.95220
Datasheet

Similar


HARTING
In Stock: 198
Unit Price: $113.89000
Datasheet

Similar


HARTING
In Stock: 51
Unit Price: $106.47000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $148.26760
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $147.53500
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $142.60730
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $153.68695
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $153.53765
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $30.59000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,021
Unit Price: $33.37000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet
DBO25S365GT102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPV37S364GTLF

DigiKey Part Number
DCPV37S364GTLF-ND
Manufacturer
Manufacturer Product Number
DCPV37S364GTLF
Description
CONN D-SUB RCPT 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DCPV37S364GTLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.