
DA15P564GTX | |
---|---|
DigiKey Part Number | DA15P564GTX-ND |
Manufacturer | |
Manufacturer Product Number | DA15P564GTX |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |