D15S91C6PV00LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15S91C6PV00LF

DigiKey Part Number
609-D15S91C6PV00LF-ND
Manufacturer
Manufacturer Product Number
D15S91C6PV00LF
Description
CONN D-SUB RCPT 15POS VERT PRESS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D15S91C6PV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$21.51000$21.51
10$18.27800$182.78
25$17.12800$428.20
50$16.31040$815.52
150$15.09293$2,263.94
300$14.37200$4,311.60
600$13.68610$8,211.66
1,050$13.15645$13,814.27
2,550$12.35862$31,514.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.