Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

87547-4114LF | |
|---|---|
DigiKey Part Number | 87547-4114LF-ND |
Manufacturer | |
Manufacturer Product Number | 87547-4114LF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87547-4114LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Guide, Panel Stops, Solder Retention |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87547-4111CLF | Amphenol CS (FCI) | 2,595 | 609-87547-4111CLFCT-ND | $17.76000 | Parametric Equivalent |
| 87547-4111LF | Amphenol CS (FCI) | 3,353 | 609-1059-1-ND | $22.36000 | Parametric Equivalent |
| 87547-4115CLF | Amphenol CS (FCI) | 0 | 87547-4115CLF-ND | $11.19780 | Parametric Equivalent |
| E5288-7007S2-L | Pulse Electronics | 1,161 | 553-E5288-7007S2-LCT-ND | $15.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $15.74662 | $151,167.55 |




