Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
87547-4111CLF
87547-4111CLF

87547-4111CLF

DigiKey Part Number
609-87547-4111CLFTR-ND - Tape & Reel (TR)
609-87547-4111CLFCT-ND - Cut Tape (CT)
609-87547-4111CLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
87547-4111CLF
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
87547-4111CLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Guide, Panel Stops, Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.76000$17.76
10$15.11100$151.11
25$14.16720$354.18
50$13.48820$674.41
100$12.84440$1,284.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$11.75674$4,114.86
700$11.19569$7,836.98
1,050$10.87994$11,423.94
1,750$10.49491$18,366.09
2,450$10.24889$25,109.78
3,500$9.99441$34,980.43
Manufacturers Standard Package