
E5288-7007S2-L | |
---|---|
DigiKey Part Number | 553-E5288-7007S2-LTR-ND - Tape & Reel (TR) 553-E5288-7007S2-LCT-ND - Cut Tape (CT) 553-E5288-7007S2-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5288-7007S2-L |
Description | CONN MOD JACK 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $7.72922 | $12,366.75 |
3,200 | $7.43301 | $23,785.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $12.12800 | $121.28 |
25 | $11.17680 | $279.42 |
50 | $10.51000 | $525.50 |
100 | $9.88280 | $988.28 |
250 | $9.11160 | $2,277.90 |
500 | $8.56834 | $4,284.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $12.64500 | $126.45 |
25 | $11.85000 | $296.25 |
50 | $11.28360 | $564.18 |
100 | $10.74490 | $1,074.49 |
250 | $10.07160 | $2,517.90 |
500 | $9.59078 | $4,795.39 |