Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

87520-0110APLF | |
|---|---|
DigiKey Part Number  | 87520-0110APLF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 87520-0110APLF  | 
Description  | CONN RCPT USB2.0 TYPEA 4POS R/A  | 
Customer Reference  | |
Detailed Description  | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 87520-0110APLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | USB-A (USB TYPE-A)  | |
Number of Contacts  | 4  | |
Gender  | Receptacle  | |
Specifications  | USB 2.0  | |
Mounting Type  | Through Hole, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | Board Lock  | |
Ingress Protection  | -  | |
Operating Temperature  | -55°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 3A  | |
Voltage - Rated  | -  | |
Mating Cycles  | 1500  | |
Shielding  | Shielded  | |
Contact Finish  | Gold, GXT™  | |
Shell/Shielding Material  | Copper Alloy  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | White  | |
Base Product Number  | 




