Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





614104150121 | |
|---|---|
DigiKey Part Number | 732-5962-2-ND - Tape & Reel (TR) 732-5962-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 614104150121 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 614104150121 Models |
Category | Features Board Lock |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87520-0112ALF | Amphenol CS (FCI) | 0 | 87520-0112ALF-ND | $7.14973 | Parametric Equivalent |
| 87520-1112APLF | Amphenol CS (FCI) | 0 | 87520-1112APLF-ND | $5.22271 | Parametric Equivalent |
| 87520-3112ALF | Amphenol CS (FCI) | 1,465 | 609-87520-3112ALFCT-ND | $11.84000 | Parametric Equivalent |
| USB1130-15-A | GCT | 4,772 | 2073-USB1130-15-ACT-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $16.88700 | $168.87 |
| 50 | $15.62900 | $781.45 |
| 100 | $14.37940 | $1,437.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $14.37940 | $4,313.82 |
| 600 | $12.50490 | $7,502.94 |













