
863001061TLF | |
---|---|
DigiKey Part Number | 609-1421-ND |
Manufacturer | |
Manufacturer Product Number | 863001061TLF |
Description | CONN SCREWLOCK DSUB FEML M3/4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863001061TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.472" (12.00mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.16300 | $41.63 |
25 | $3.89840 | $97.46 |
50 | $3.71140 | $185.57 |
100 | $3.53400 | $353.40 |
250 | $3.31264 | $828.16 |
500 | $3.15434 | $1,577.17 |
1,000 | $3.00367 | $3,003.67 |
3,000 | $2.77956 | $8,338.68 |