1731121109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121109

DigiKey Part Number
900-1731121109-ND
Manufacturer
Manufacturer Product Number
1731121109
Description
D-SUB THREADED INSERT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Insert For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Threaded Insert
For Use With/Related Products
D-Sub Connectors
Features
M3
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.92300$29.23
25$2.73920$68.48
50$2.60780$130.39
100$2.48220$248.22
250$2.32668$581.67
500$2.21532$1,107.66
1,000$2.10949$2,109.49
3,000$1.95203$5,856.09
Manufacturers Standard Package