

55714-092 | |
---|---|
DigiKey Part Number | 55714-092-ND |
Manufacturer | |
Manufacturer Product Number | 55714-092 |
Description | CONN ARRAY PLUG 81POS SMD GOLD |
Customer Reference | |
Detailed Description | 81 Position Connector Array, Male Pins Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 55714-092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 81 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 9 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |