55714-092LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
55714-202LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55714-202LF

55714-092LF

DigiKey Part Number
55714-092LF-ND
Manufacturer
Manufacturer Product Number
55714-092LF
Description
CONN ARRAY PLUG 81POS SMD GOLD
Customer Reference
Detailed Description
81 Position Connector Array, Male Pins Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
55714-092LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Array, Male Pins
Number of Positions
81
Pitch
0.050" (1.27mm)
Number of Rows
9
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes