
10147604-01LF | |
|---|---|
DigiKey Part Number | 609-6294-2-ND - Tape & Reel (TR) 609-6294-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10147604-01LF |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10147604-01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.30680 | $30.68 |
| 250 | $0.28752 | $71.88 |
| 500 | $0.27364 | $136.82 |
| 1,000 | $0.26050 | $260.50 |
| 2,500 | $0.24417 | $610.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.21080 | $4,216.00 |
| 40,000 | $0.20074 | $8,029.60 |
| 60,000 | $0.19508 | $11,704.80 |
| 100,000 | $0.18817 | $18,817.00 |
| 140,000 | $0.18376 | $25,726.40 |
| 200,000 | $0.17919 | $35,838.00 |








