
10141272-111ALF | |
---|---|
DigiKey Part Number | 609-10141272-111ALFTR-ND - Tape & Reel (TR) 609-10141272-111ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-111ALF |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.91100 | $9.11 |
25 | $0.85400 | $21.35 |
50 | $0.81280 | $40.64 |
100 | $0.77350 | $77.35 |
250 | $0.72452 | $181.13 |
500 | $0.69006 | $345.03 |
1,000 | $0.65696 | $656.96 |
2,500 | $0.61579 | $1,539.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.54260 | $8,139.00 |
30,000 | $0.51671 | $15,501.30 |
45,000 | $0.50214 | $22,596.30 |
75,000 | $0.48437 | $36,327.75 |
105,000 | $0.47302 | $49,667.10 |
150,000 | $0.46127 | $69,190.50 |