
10132446-16LF | |
|---|---|
DigiKey Part Number | 10132446-16LF-ND |
Manufacturer | |
Manufacturer Product Number | 10132446-16LF |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132446-16LF Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.51703 | $15,102.18 |



