
10018960-P0050AULF | |
---|---|
DigiKey Part Number | 609-3189-ND |
Manufacturer | |
Manufacturer Product Number | 10018960-P0050AULF |
Description | CABLE INFINIBAND 4X M-M 500MM |
Customer Reference | |
Detailed Description | 16 Position Infiniband 4x Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | Infiniband 4x | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Thumbscrews | |
Features | Unequalized | |
Cable Type | Round | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 2.5Gbps | |
Operating Temperature | - | |
Base Product Number |


