10018960-N0050AULF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10018960-N0050AULF

DigiKey Part Number
609-3188-ND
Manufacturer
Manufacturer Product Number
10018960-N0050AULF
Description
CABLE INFINIBAND 4X M-M 500MM
Customer Reference
Detailed Description
16 Position Infiniband 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Cable Connectors
Infiniband 4x
Number of Positions
16
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Thumbscrews
Features
Unequalized
Cable Type
Round
Usage
External
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
2.5Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE INFINIBAND 4X M-M 1M
In-Stock: 0
Unit Price: $754.36900
CABLE INFINIBAND 4X M-M 2M
In-Stock: 0
Unit Price: $819.36350
CABLE INFINIBAND 4X M-M 3M
In-Stock: 0
Unit Price: