U10-B074-201T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
U10-B074-20xT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U10-B074-20xT
Amphenol ICC SlimSAS Connector | Digi-Key Daily

U10-B074-201T

DigiKey Part Number
U10-B074-201TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U10-B074-201T
Description
CONN MIN HD SAS RCPT 74P SLD SMD
Customer Reference
Detailed Description
74 Position SAS, Mini HD Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini HD
Number of Positions
74
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable