cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10BH7420102T

DigiKey Part Number
664-U10BH7420102TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U10BH7420102T
Description
CONN MIN HD SAS RCPT 74POS SMD
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.