


L717DA15PST1 | |
|---|---|
DigiKey Part Number | L717DA15PST1-ND |
Manufacturer | |
Manufacturer Product Number | L717DA15PST1 |
Description | CONN D-SUB PLUG 15POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DA15PST1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 18 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.25000 | $147.25 |
| 10 | $125.13100 | $1,251.31 |
| 25 | $117.29440 | $2,932.36 |
| 50 | $111.69560 | $5,584.78 |
| 200 | $101.29420 | $20,258.84 |
| 400 | $96.46430 | $38,585.72 |
| 600 | $93.74743 | $56,248.46 |








