L17TF1511111 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.50317
Datasheet

Similar


WEC
In Stock: 150
Unit Price: $2.32200
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.57213
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.73057
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.57377
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.87990
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.32120
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.44807
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.90187
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.77153
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.93340
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
L17TF1511111
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF1511111

DigiKey Part Number
L17TF1511111-ND
Manufacturer
Manufacturer Product Number
L17TF1511111
Description
CONN D-SUB PLUG 15POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF1511111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D15P90C6PA00LFAmphenol CS (FCI)0D15P90C6PA00LF-ND$3.50317Similar
D15P91C4PA00LFWEC1502266-D15P91C4PA00LF-ND$2.32200Similar
D15P91C4PL00LFAmphenol CS (FCI)0D15P91C4PL00LF-ND$2.57213Similar
D15P91C4PV00LFAmphenol CS (FCI)0D15P91C4PV00LF-ND$2.73057Similar
D15P91C4PX00LFAmphenol CS (FCI)0D15P91C4PX00LF-ND$2.57377Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
560$23.40030$13,104.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.