Similar
Similar
Similar
Similar
Similar
Similar

D15P91C4PL00LF | |
|---|---|
DigiKey Part Number | D15P91C4PL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15P91C4PL00LF |
Description | CONN D-SUB PLUG 15POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15P91C4PL00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17TF1510100 | Amphenol CS (Commercial Products) | 0 | L17TF1510100-ND | $23.40933 | Similar |
| L17TF1510101 | Amphenol CS (Commercial Products) | 0 | L17TF1510101-ND | $23.40933 | Similar |
| L17TF1510102 | Amphenol CS (Commercial Products) | 0 | L17TF1510102-ND | $25.21942 | Similar |
| L17TF1510104 | Amphenol CS (Commercial Products) | 0 | L17TF1510104-ND | $23.40933 | Similar |
| L17TF1510114 | Amphenol CS (Commercial Products) | 0 | L17TF1510114-ND | $23.40933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.57503 | $3,472.51 |









