Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF1511101 | |
|---|---|
DigiKey Part Number | L17TF1511101-ND |
Manufacturer | |
Manufacturer Product Number | L17TF1511101 |
Description | CONN D-SUB PLUG 15POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF1511101 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P90C6PA00LF | Amphenol CS (FCI) | 0 | D15P90C6PA00LF-ND | $15.76500 | Similar |
| D15P91C4PA00LF | WEC | 150 | 2266-D15P91C4PA00LF-ND | $10.64873 | Similar |
| D15P91C4PL00LF | Amphenol CS (FCI) | 0 | D15P91C4PL00LF-ND | $11.57503 | Similar |
| D15P91C4PV00LF | Amphenol CS (FCI) | 0 | D15P91C4PV00LF-ND | $12.28813 | Similar |
| D15P91C4PX00LF | Amphenol CS (FCI) | 0 | D15P91C4PX00LF-ND | $11.58243 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $23.40030 | $13,104.17 |



