8428165030035 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $71.08660
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $56.65580
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $54.58520
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: $38.26000
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: $47.89000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $42.61680
Datasheet

Similar


WEC
In Stock: 1,770
Unit Price: $51.40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 55
Unit Price: $61.68000
Datasheet

Similar


WEC
In Stock: 1,274
Unit Price: $112.27600
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 267
Unit Price: $55.07000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 93
Unit Price: $56.62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 376
Unit Price: $24.07000
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: $60.97340

Similar


CW Industries
In Stock: 0
Unit Price: $0.00000
8428165030035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8428165030035

DigiKey Part Number
8428165030035-ND
Manufacturer
Manufacturer Product Number
8428165030035
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.109" (2.76mm)
Overall Contact Length
-
Insulation Height
0.690" (17.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes