300X10829X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 45
Unit Price: $86.00000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $79.10300

Parametric Equivalent


Amphenol CONEC
In Stock: 146
Unit Price: $70.38000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 37
Unit Price: $90.77000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $72.23580

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $34.37240
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 245
Unit Price: $54.18000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $42.80850

Parametric Equivalent


Amphenol CONEC
In Stock: 81
Unit Price: $66.27000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $104.46800

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $41.92422
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $63.52844
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $73.91120

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $7.04147
Datasheet
Image for 300X10829X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300X10829X

DigiKey Part Number
300X10829X-ND
Manufacturer
Manufacturer Product Number
300X10829X
Description
CONN BACKSHELL 9POS 180DEG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$9.60930$960.93