Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X03309AE | |
|---|---|
DigiKey Part Number | 626-165X03309AE-ND |
Manufacturer | |
Manufacturer Product Number | 165X03309AE |
Description | 9 POS HOOD LONG J.S UNC.4-40 SIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $79.10300 | $1,582.06 |






