165X16219X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 55
Unit Price: $86.00000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $79.10300

Parametric Equivalent


Amphenol CONEC
In Stock: 146
Unit Price: $70.38000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 37
Unit Price: $90.77000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $72.23580

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $34.37240
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 245
Unit Price: $54.18000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $42.80850

Parametric Equivalent


Amphenol CONEC
In Stock: 45
Unit Price: $66.27000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $104.46800

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $41.92422
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $63.52844
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $7.04147
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $9.60930
Datasheet
New at DigiKey
Image for 165X16219X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X16219X

DigiKey Part Number
626-165X16219X-ND
Manufacturer
Manufacturer Product Number
165X16219X
Description
165X16219X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$73.91120$3,695.56