Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14509X | |
|---|---|
DigiKey Part Number | 165X14509X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14509X |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Features Mating Screws M3 |
Number of Positions 9 | Color Black |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10189X | Amphenol CONEC | 0 | 165X10189X-ND | $55.83033 | Parametric Equivalent |
| 165X14159X | Amphenol CONEC | 0 | 165X14159X-ND | $41.92422 | Parametric Equivalent |
| 8630CH09M3LF | Amphenol CS (FCI) | 388 | 8630CH09M3LF-ND | $12.09000 | Parametric Equivalent |
| DE-C3-J6R | JAE Electronics | 15 | 670-DE-C3-J6R-ND | $74.73000 | Parametric Equivalent |
| DE-C8-J9-B2-1R | JAE Electronics | 12 | 670-DE-C8-J9-B2-1R-ND | $81.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.80850 | $4,280.85 |





