
DE-C8-J9-B2-1R | |
|---|---|
DigiKey Part Number | 670-DE-C8-J9-B2-1R-ND |
Manufacturer | |
Manufacturer Product Number | DE-C8-J9-B2-1R |
Description | D-SUB, JUNCTION SHELL, PLASTIC, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.48000 | $81.48 |
| 10 | $69.23300 | $692.33 |
| 25 | $64.89400 | $1,622.35 |
| 50 | $61.79280 | $3,089.64 |
| 100 | $58.84370 | $5,884.37 |
| 300 | $54.45703 | $16,337.11 |
| 600 | $51.86013 | $31,116.08 |
| 1,200 | $49.38772 | $59,265.26 |

