
L17158706 | |
|---|---|
DigiKey Part Number | L17158706-ND |
Manufacturer | |
Manufacturer Product Number | L17158706 |
Description | D SUB HOOD 9 SIZE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol ICC (Commercial Products) | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8630CH09M3LF | Amphenol CS (FCI) | 388 | 8630CH09M3LF-ND | $12.09000 | Parametric Equivalent |
| DE-C3-J6R | JAE Electronics | 15 | 670-DE-C3-J6R-ND | $74.73000 | Parametric Equivalent |
| DE-C8-J9-B2-1R | JAE Electronics | 12 | 670-DE-C8-J9-B2-1R-ND | $81.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $25.08400 | $250.84 |
| 25 | $23.51040 | $587.76 |
| 50 | $22.38560 | $1,119.28 |
| 200 | $20.29845 | $4,059.69 |
| 400 | $19.32958 | $7,731.83 |
| 600 | $18.78462 | $11,270.77 |
| 1,000 | $18.23825 | $18,238.25 |

