


AUAV-L10D-M25125-RR-N | |
---|---|
DigiKey Part Number | 442-AUAV-L10D-M25125-RR-N-ND |
Manufacturer | |
Manufacturer Product Number | AUAV-L10D-M25125-RR-N |
Description | 10 INH20 250TO1250 MBARA RR LID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) Absolute Male - 0.09" (2.24mm) Tube, Dual 24 b 12-SMD, No Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.2% | |
Voltage - Supply | 1.68V ~ 3.6V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Dual Ports, Same Side | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $422.62000 | $422.62 |
5 | $389.74400 | $1,948.72 |
10 | $377.50900 | $3,775.09 |
25 | $362.88040 | $9,072.01 |
50 | $352.86780 | $17,643.39 |
100 | $343.67720 | $34,367.72 |