AUAV-L10D-M25125-RR-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUAV-L10D-M25125-RR-N
Amphenol All Sensors AUAV Dual Air Speed/Altitude Sensor PIO | DigiKey

AUAV-L30D-M25125-RR-N

DigiKey Part Number
442-AUAV-L30D-M25125-RR-N-ND
Manufacturer
Manufacturer Product Number
AUAV-L30D-M25125-RR-N
Description
30 INH20 250TO1250 MBARA RR LID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) Absolute Male - 0.09" (2.24mm) Tube, Dual 24 b 12-SMD, No Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
-
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.63PSI ~ 18.13PSI (25kPa ~ 125kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.15%
Voltage - Supply
1.68V ~ 3.6V
Port Size
Male - 0.09" (2.24mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
12.62PSI (87kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Dual Ports, Same Side
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$365.64000$365.64
5$336.73400$1,683.67
10$325.94400$3,259.44
25$313.05240$7,826.31
50$304.22740$15,211.37
100$296.12810$29,612.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.