Parametric Equivalent
Similar
Parametric Equivalent

AZ851-12TR | |
|---|---|
DigiKey Part Number | 3385-AZ851-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ851-12TR |
Description | AZ851-12TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer American Zettler | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Surface Mount | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 1 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Coil Current 11.7 mA | Coil Resistance 1.028 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ851-12 | American Zettler | 0 | 3385-AZ851-12-ND | $22.61000 | Parametric Equivalent |
| TQ2SA-12V-Z | Panasonic Industry | 0 | 255-TQ2SA-12V-ZCT-ND | $19.81000 | Similar |
| J850SM2CS12VDC | CIT Relay and Switch | 440 | 2449-J850SM2CS12VDCCT-ND | $25.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.34853 | $16,348.53 |



