
J850SM2CS12VDC | |
|---|---|
DigiKey Part Number | 2449-J850SM2CS12VDCTR-ND - Tape & Reel (TR) 2449-J850SM2CS12VDCCT-ND - Cut Tape (CT) 2449-J850SM2CS12VDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J850SM2CS12VDC |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | J850SM2CS12VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.028 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 10 | $22.79800 | $227.98 |
| 25 | $21.77040 | $544.26 |
| 50 | $21.02740 | $1,051.37 |
| 100 | $20.30630 | $2,030.63 |
| 250 | $19.39092 | $4,847.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.72512 | $9,362.56 |
| 1,000 | $18.08196 | $18,081.96 |
| 1,500 | $17.71591 | $26,573.87 |
| 2,500 | $17.26498 | $43,162.45 |
| 3,500 | $16.97418 | $59,409.63 |

