Parametric Equivalent
Similar
Parametric Equivalent

AZ851-12 | |
|---|---|
DigiKey Part Number | 3385-AZ851-12-ND |
Manufacturer | |
Manufacturer Product Number | AZ851-12 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ851-12TR | American Zettler | 0 | 3385-AZ851-12TR-ND | $16.34853 | Parametric Equivalent |
| TQ2SA-12V | Panasonic Industry | 9,308 | 255-1011-5-ND | $19.81000 | Similar |
| V23079E1203B301 | TE Connectivity Potter & Brumfield Relays | 1,999 | PB2232CT-ND | $43.33000 | Similar |
| J850SM2CS12VDC | CIT Relay and Switch | 440 | 2449-J850SM2CS12VDCCT-ND | $25.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 20 | $19.46450 | $389.29 |
| 40 | $18.79850 | $751.94 |
| 60 | $18.42033 | $1,105.22 |
| 100 | $17.95250 | $1,795.25 |
| 260 | $17.10958 | $4,448.49 |
| 500 | $16.55514 | $8,277.57 |
| 1,000 | $15.98662 | $15,986.62 |
| 5,000 | $14.73931 | $73,696.55 |




