
SSSF111800 | |
---|---|
DigiKey Part Number | 4809-SSSF111800-ND |
Manufacturer | |
Manufacturer Product Number | SSSF111800 |
Description | SWITCH SLIDE SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 255gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $10.56200 | $105.62 |
25 | $9.80920 | $245.23 |
100 | $8.73830 | $873.83 |
250 | $8.09964 | $2,024.91 |
600 | $7.55080 | $4,530.48 |
1,200 | $7.16123 | $8,593.48 |
3,000 | $6.70738 | $20,122.14 |
5,400 | $6.45180 | $34,839.72 |