
SSSF114900 | |
---|---|
DigiKey Part Number | 4809-SSSF114900-ND |
Manufacturer | |
Manufacturer Product Number | SSSF114900 |
Description | SWITCH SLIDE SP3T 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 204gf /306gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $14.77600 | $147.76 |
25 | $13.97480 | $349.37 |
100 | $12.83450 | $1,283.45 |
250 | $12.12344 | $3,030.86 |
600 | $11.47623 | $6,885.74 |
1,200 | $10.98568 | $13,182.82 |
3,000 | $10.36620 | $31,098.60 |
5,400 | $9.98598 | $53,924.29 |