
SSSS916400 | |
---|---|
DigiKey Part Number | 4809-SSSS916400-ND |
Manufacturer | |
Manufacturer Product Number | SSSS916400 |
Description | SWITCH SLIDE SPDT 0.1A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 306gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $10.16700 | $101.67 |
25 | $9.44360 | $236.09 |
100 | $8.41310 | $841.31 |
250 | $7.79736 | $1,949.34 |
500 | $7.37340 | $3,686.70 |
1,000 | $6.98732 | $6,987.32 |
3,000 | $6.45400 | $19,362.00 |
5,000 | $6.23791 | $31,189.55 |