
M9746080 BK005 | |
|---|---|
DigiKey Part Number  | 216-M9746080BK005-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M9746080 BK005  | 
Description  | MULTI-PAIR 16COND 16AWG BLACK  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 100.0' (30.5m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 16 (8 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 7/0.0192"  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.708" (17.98mm)  | |
Shield Type  | Foil  | |
Length  | 100.0' (30.5m)  | |
Jacket Color  | Black  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 105°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0630" (1.600mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $52.14970 | $52,149.70 | 




